Bulgin MP22 Series Illuminated Pushbutton, Latching, Panel Mount, 22 mm Cutout, DPDT, Green LED, IP65 250 V
- RS Stock No.:
- 862-046
- Mfr. Part No.:
- MP22DLRINRG012A5
- Brand:
- Bulgin
N
This image is representative of the product range
Subtotal (1 unit)*
$220.68
(exc. GST)
$242.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $220.68 |
*price indicative
- RS Stock No.:
- 862-046
- Mfr. Part No.:
- MP22DLRINRG012A5
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Switch Operation | Latching | |
| Product Type | Pushbutton | |
| Actuator Colour | Black | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | MP22 | |
| Mount Type | Panel Mount | |
| Contact Configuration | DPDT | |
| LED Colour | Green | |
| IP Rating | IP65 | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | Latching | |
| Width | 28.5mm | |
| Switch Contact Current | 5A | |
| Length | 32.5mm | |
| Height | 28.5mm | |
| Standards/Approvals | Rohs Compliant | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Switch Operation Latching | ||
Product Type Pushbutton | ||
Actuator Colour Black | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series MP22 | ||
Mount Type Panel Mount | ||
Contact Configuration DPDT | ||
LED Colour Green | ||
IP Rating IP65 | ||
Actuator Style Round | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration Latching | ||
Width 28.5mm | ||
Switch Contact Current 5A | ||
Length 32.5mm | ||
Height 28.5mm | ||
Standards/Approvals Rohs Compliant | ||
- COO (Country of Origin):
- CN
The Bulgin Illuminated Vandal Resistant Switch delivers robust performance in demanding environments. This Durable component features an IP65 rating for superior dust and water protection.
DPDT contact structure
Latching operation type
IP65 ingress protection rating
