Samtec FFSD Series Ribbon Cable, Flat, 1.27 mm Pitch, 20, 304.8 mm Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$19.13

(exc. GST)

$21.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 99$19.13
100 - 499$18.42
500 +$17.60

*price indicative

RS Stock No.:
180-0024
Mfr. Part No.:
FFSD-10-D-12.00-01-N
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Ribbon Cable

Cable Type

Flat

Pitch

1.27mm

American Wire Gauge

30AWG

Number of Conductors

20

Series

FFSD

Jacket Material

Polybutylene Terephthalate

Cable Length

304.8mm

Standards/Approvals

RoHS Compliant

Jacket Colour

Grey

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Samtec Ribbon Cable, 30AWG Wire Size, Notch Polarisation - FFSD Series - FFSD-10-D-12.00-01-N


Form a connection you can count on between internal components and your circuit board with this ribbon cable from Samtec. Its 20-way configuration lets you send multiple signals simultaneously and reduces the number of single wires needed in your setup. The beryllium copper contacts are gold-plated, making them highly conductive and corrosion-resistant. This means they're well-suited to challenging industrial environments. A 1.27mm pitch between conductors boosts electrical safety by preventing arcing and short circuits. With its flat design, the cable helps to maximise space on PCBs, especially in applications with limited room.

Features & Benefits


• Safe for use in challenging settings, thanks to an operating temperature range between -40°C and +105°C

• Polarised key design prevents damage to your ports from incorrect mating

• 2.3A current rating per pin for energy efficiency and minimal heat emission

• Length of 304.8mm lets you make mid-range attachments without creating clutter

Applications


• Consumer electronics

• Military technology

• Networking equipment

• Robotics and automation

Can I install this ribbon cable in outdoor settings?


Yes, the cable's PBT body is UV-resistant, so it can withstand prolonged exposure to sunlight without degrading.

  • RS Stock No. 1800023
  • Mfr. Part No. FFSD-10-D-09.00-01-N
Each
$24.57
  • RS Stock No. 1969867
  • Mfr. Part No. FFSD-10-D-20.00-01-N
Each
$19.58
  • RS Stock No. 1800060
  • Mfr. Part No. FFSD-10-D-30.00-01-N-D15-O
Each
$35.95
  • RS Stock No. 9011703
  • Mfr. Part No. FFSD-10-D-02.00-01-N
Each
$15.35

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy