3M 3759 Series Ribbon Cable, Round, 1.27 mm Pitch, 40, 30 m Length
- RS Stock No.:
- 192-5045
- Distrelec Article No.:
- 155-63-752
- Mfr. Part No.:
- 3759-40
- Brand:
- 3M
Subtotal (1 reel of 30 metres)*
$868.41
(exc. GST)
$955.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 30 + | $28.947 | $868.41 |
*price indicative
- RS Stock No.:
- 192-5045
- Distrelec Article No.:
- 155-63-752
- Mfr. Part No.:
- 3759-40
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Cable Type | Round | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 40 | |
| Conductor Type | Stranded | |
| Series | 3759 | |
| Jacket Material | Thermoplastic Elastomer | |
| Cable Length | 30m | |
| Standards/Approvals | UL | |
| Hi-Flex | No | |
| Jacket Colour | Black | |
| Conductor Material | Tin Copper Wire | |
| Size of Strands | 36AWG | |
| Maximum Operating Temperature | 80°C | |
| Number of Strands | 7 | |
| Core Strands | 7 x 36AWG | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Cable Type Round | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 40 | ||
Conductor Type Stranded | ||
Series 3759 | ||
Jacket Material Thermoplastic Elastomer | ||
Cable Length 30m | ||
Standards/Approvals UL | ||
Hi-Flex No | ||
Jacket Colour Black | ||
Conductor Material Tin Copper Wire | ||
Size of Strands 36AWG | ||
Maximum Operating Temperature 80°C | ||
Number of Strands 7 | ||
Core Strands 7 x 36AWG | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- US
3M Ribbon Cable, 28 AWG, 54.8 pF/m - 3759-40
This product is part of the 3759 Series, this ribbon cable features a maximum operating temperature of +80°C and a voltage rating of 300V. It comprises 28 AWG stranded conductors, designed for mass termination with IDC connectors. The cable has a PVC jacket and a polyester film inner wrap for heavy-duty applications. Its zippable design supports branching or discrete terminations, offering versatility and robust electrical performance.
Features & Benefits
• 28 AWG stranded conductors enable mass termination
• Suitable for environments up to 80°C
• 300V voltage rating enhances safety
Applications
• Internal connections in complex machinery
• Automation systems requiring flexible cabling
• Various electronic devices needing stable connections
Will it perform well in harsh environments?
It operates effectively between -20°C and 80°C.
How is the cable terminated?
It comes unterminated, allowing for custom connections.
Related links
- 3M 3659 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3759 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch 30 m Length