Samtec FFMD Series Ribbon Cable, Flat Ribbon, 1.27 mm Pitch, 3.302 mm Length
- RS Stock No.:
- 197-0127
- Mfr. Part No.:
- FFMD-05-T-04.00-01-N
- Brand:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.07
(exc. GST)
$13.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $12.07 |
| 25 - 99 | $11.59 |
| 100 + | $11.11 |
*price indicative
- RS Stock No.:
- 197-0127
- Mfr. Part No.:
- FFMD-05-T-04.00-01-N
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Type | Flat Ribbon | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 304V | |
| American Wire Gauge | 30AWG | |
| Series | FFMD | |
| Jacket Material | Glass Filled Polyester | |
| Cable Length | 3.302mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Black | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Type Flat Ribbon | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 304V | ||
American Wire Gauge 30AWG | ||
Series FFMD | ||
Jacket Material Glass Filled Polyester | ||
Cable Length 3.302mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Black | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
The Samtec FFMD-05-T-04.00-01-N is a FFMD series Tiger Eye IDC ribbon cable. This cable has an optional strain relief. Its terminal is made up of phosphor bronze.
Insulator material: PBT
Contact: BeCu (-T)
Wire:30AWG
Operating temp range:-40°C to +105°C
Related links
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 3.302 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 304.8 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 50.8 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 152.4 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch 203.2 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch 203.2 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch 203.2 mm Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 304.8 mm Length
