3M 8215 Series Ribbon Cable, Flat, 2.54 mm Pitch, 20, 100 ft Length
- RS Stock No.:
- 624-450
- Mfr. Part No.:
- 8125/20
- Brand:
- 3M
Subtotal (1 pack of 3 units)*
$2,113.49
(exc. GST)
$2,324.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,113.49 | $704.497 |
*price indicative
- RS Stock No.:
- 624-450
- Mfr. Part No.:
- 8125/20
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 2.54mm | |
| Voltage | 300V | |
| American Wire Gauge | 24AWG | |
| Number of Conductors | 20 | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Series | 8215 | |
| Cable Length | 100ft | |
| Standards/Approvals | AWM 20462, UL File No. E42769, RoHS, Style No: 20462 | |
| Jacket Colour | Dark Grey | |
| Conductor Material | Tin Plated Copper | |
| Minimum Operating Temperature | -20°C | |
| Fire Behaviour | VW-1 (Usa), FT1 (Canada) | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 2.54mm | ||
Voltage 300V | ||
American Wire Gauge 24AWG | ||
Number of Conductors 20 | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Series 8215 | ||
Cable Length 100ft | ||
Standards/Approvals AWM 20462, UL File No. E42769, RoHS, Style No: 20462 | ||
Jacket Colour Dark Grey | ||
Conductor Material Tin Plated Copper | ||
Minimum Operating Temperature -20°C | ||
Fire Behaviour VW-1 (Usa), FT1 (Canada) | ||
Maximum Operating Temperature 105°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Round Conductor Flat Cable is a flat cable conductor that delivers optimal performance for applications requiring a higher current carrying capability. Its excellent power transmission capabilities make it ideal for various industries. With size 24 AWG tinned stranded copper wire, it offers flexibility and extended cable life. The individually insulated conductors are laminated to a PVC backing, providing flexibility and convenience in installation.
Provides reliability and efficiency
Zippable for branching or discrete termination
RoHS compliant
Related links
- 3M 8215 Series Ribbon Cable 2.54 mm Pitch 100 ft Length
- 3M 8215 Series Ribbon Cable 2.54 mm Pitch 100 ft Length
- 3M 8215 Series Ribbon Cable 2.54 mm Pitch 100 ft Length
- 3M 8215 Series Ribbon Cable 2.54 mm Pitch 100 ft Length
- 3M 8215 Series Ribbon Cable 2.54 mm Pitch 100 ft Length
- 3M 3609 Series Ribbon Cable 0.64 mm Pitch 100 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length
- 3M 8124 Series Ribbon Cable 2.54 mm Pitch 100 ft Length