Samtec FFSD Series Ribbon Cable, Flat, 1.27 mm Pitch, 10, 152.4 mm Length
- RS Stock No.:
- 180-0018
- Mfr. Part No.:
- FFSD-05-S-06.00-01-N
- Brand:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.72
(exc. GST)
$9.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $8.72 |
| 100 - 499 | $8.39 |
| 500 + | $8.05 |
*price indicative
- RS Stock No.:
- 180-0018
- Mfr. Part No.:
- FFSD-05-S-06.00-01-N
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1.27mm | |
| American Wire Gauge | 30AWG | |
| Number of Conductors | 10 | |
| Jacket Material | Polybutylene Terephthalate | |
| Series | FFSD | |
| Cable Length | 152.4mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Grey | |
| Conductor Material | Beryllium Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1.27mm | ||
American Wire Gauge 30AWG | ||
Number of Conductors 10 | ||
Jacket Material Polybutylene Terephthalate | ||
Series FFSD | ||
Cable Length 152.4mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Grey | ||
Conductor Material Beryllium Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Samtec Ribbon Cable, PBT Insulation, 2.3A Current Rating Per Pin - FFSD Series - FFSD-05-S-06.00-01-N
Bring nearby electronic devices together with this 152.4mm-long ribbon cable from Samtec. It has a 10-way configuration to transmit signals between them efficiently. A pitch size of 1.27mm gives plenty of space between the conductors, preventing any unwanted contact that could lead to arcing or short circuits. Thanks to its tough PBT body, the cable can withstand extreme electrical stress and high voltages without damage. This material is also flame-resistant, so it's a safe bet for wiring setups in volatile environments.
Features & Benefits
• Flat design slides smoothly into narrow spaces
• Current rating of 2.3A per pin for energy efficiency and minimal heat generation
• Operates reliably in a broad ambient temperature range between -40°C and +105°C
• Polarisation notch prevents incorrect mating to avoid connected equipment damage
Applications
• IT hardware
• Testing and measurement instrumentation
• Data centres
• Robotics and automation
What are this cable's contacts made from?
It has gold-plated beryllium copper contacts, so you can count on them for high conductivity and corrosion resistance. As a result, you can bank on seamless signal transmission and dependable performance, even in harsh settings.
- RS Stock No. 1800061
- Mfr. Part No. FFSD-10-S-06.00-01-N
Each
$12.48
- RS Stock No. 1800016
- Mfr. Part No. FFSD-05-D-12.00-01-N
Each
$22.26
- RS Stock No. 1800015
- Mfr. Part No. FFSD-05-D-05.00-01-N
Each
$15.42
- RS Stock No. 1800055
- Mfr. Part No. FFSD-05-S-10.00-01-N
Each
$8.00
Related links
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 152.4 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 152.4 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 152.4 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 152.4 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 152.4 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 304.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 254 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 152.4 mm Length











