Samtec FFSD Series Ribbon Cable, Flat, 1.27 mm Pitch, 10, 304.8 mm Length

Get a bulk buy discount

Add 100 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$10.35

(exc. GST)

$11.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
  • Plus 39 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 99$10.35-
100 - 499$9.943%
500 +$9.537%

*price indicative

RS Stock No.:
180-0020
Mfr. Part No.:
FFSD-05-S-12.00-01-N
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Ribbon Cable

Cable Type

Flat

Pitch

1.27mm

American Wire Gauge

30AWG

Number of Conductors

10

Jacket Material

Polybutylene Terephthalate

Series

FFSD

Cable Length

304.8mm

Standards/Approvals

RoHS Compliant

Jacket Colour

Red

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Samtec FFSD Series Ribbon Cable, 30AWG, 304.8mm Length - FFSD-05-S-12.00-01-N


This Samtec ribbon cable with a 1.27 mm pitch is the ideal solution for various industries. With its high-quality construction and RoHS compliance, it ensures reliable performance in demanding applications.

Features & Benefits


• 30 AWG flat ribbon cable ensures flexibility and ease of installation

• 10-way ribbon cable configuration for versatile connectivity options

• Female ribbon cable connector for efficient connections

• 2.3A current rating cable for safe and reliable power transmission

• 304.8mm length ribbon cable for convenient reach

• High temperature ribbon cable suitable for extreme operating conditions

Applications


• Can be used for automation systems integration

• Ideal for use in electrical control panels

• Suitable for data and communication networks

Can it withstand high temperatures?


Yes, it is designed to operate in temperatures ranging from -40°C to +105°C.

Will it provide secure connections?


Yes, with the Tiger Eye IDC connector, it ensures reliable and stable connections.

Is it RoHS compliant?


Yes, this ribbon cable is RoHS compliant, adhering to environmental standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy