Samtec FFSD Series Ribbon Cable, Flat Ribbon, 1.27 mm Pitch, 40, 152.4 mm Length

Get a bulk buy discount

Add 50 more to save $54.00

View bulk pricing options

Subtotal (1 unit)*

$26.74

(exc. GST)

$29.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$26.74-
50 - 249$25.66$54.00
250 +$24.58$540.00

*price indicative

RS Stock No.:
208-1347
Mfr. Part No.:
FFSD-20-D-06.00-01-N-R
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Cable Type

Flat Ribbon

Product Type

Ribbon Cable

Pitch

1.27mm

American Wire Gauge

30AWG

Number of Conductors

40

Jacket Material

Polybutylene Terephthalate

Series

FFSD

Cable Length

152.4mm

Standards/Approvals

RoHS Compliant

Jacket Colour

Grey

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

The Samtec FFSD series Tiger Eye IDC flat cable. It has high-reliability Tiger Eye contact also it has polarization key and optional strain relief. A dual row 1.27 mm pitch connector has 40 position.

Operating temperature range -40 °C to +105 °C

Current rating 2.3 A per pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy