3M 3302 Series Ribbon Cable, Flat, 1.27 mm Pitch, 15, 30.5 m Length
- RS Stock No.:
- 120-8491
- Mfr. Part No.:
- 3302-15
- Brand:
- 3M
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 120-8491
- Mfr. Part No.:
- 3302-15
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 15 | |
| American Wire Gauge | 28AWG | |
| Series | 3302 | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 30.5m | |
| Standards/Approvals | UL | |
| Hi-Flex | No | |
| Jacket Colour | Multicolour | |
| Maximum Operating Temperature | 105°C | |
| Core Strands | 7 x 127 μm | |
| Conductor Material | Tin Copper Wire | |
| Minimum Operating Temperature | -20°C | |
| Number of Strands | 7 | |
| Size of Strands | 127μm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 15 | ||
American Wire Gauge 28AWG | ||
Series 3302 | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 30.5m | ||
Standards/Approvals UL | ||
Hi-Flex No | ||
Jacket Colour Multicolour | ||
Maximum Operating Temperature 105°C | ||
Core Strands 7 x 127 μm | ||
Conductor Material Tin Copper Wire | ||
Minimum Operating Temperature -20°C | ||
Number of Strands 7 | ||
Size of Strands 127μm | ||
- COO (Country of Origin):
- US
3M Flat Ribbon Cable, 30m Length, 15 Way - 3302 Series - 3302-15
Easily customise your connections with this versatile ribbon cable from 3M. It comes unterminated in a length of 30 metres so you can cut it to the necessary size. The wires are stranded to give you maximum flexibility and minimise breakages. Thanks to a ten-colour repeat pattern on the jacket, it's easy to organise and identify individual wires. The wires are zippable for branching your connections, making this ribbon cable a versatile choice for making bespoke connections in your electronic equipment or components.
• Tinned copper wire material for high conductivity and a reliable connection
• PVC (polyvinyl chloride) jacket, making it flame-retardant and durable without reducing flexibility
• Wide operating temperature between -20°C and +105°C for use in industrial applications
• Commonly-used pitch of 1.27mm for high compatibility with standard connectors
Applications
• Electronics industry
• Industrial automation and robotics
• Test and measurement equipment
• Computing and telecommunications
How many ways does this ribbon cable offer?
The ribbon cable has 15 ways or connections. This makes it ideal for quick and simple mass termination in your electronics equipment.
3M 0.05in (1.27mm) Pitch Ribbon Cables - Type 3302
From 3M, the 3302 series of ribbon cable permits mass termination to a broad line of 3M IDC connectors. The stranded copper wire provides flexibility and extended product life.
Features and Benefits
The 3302 series of 10 colour repeat clear carrier colour coded ribbon cable, 28 awg wire on 0·05in. centres, permits mass termination to a broad line of 3M IDC connectors.
Stranded wire provides flexibility and extended product life.
Insulation resistance >x109Ω/3m.
Connector to cable compatibility
This cable is particularly suitable for a range of dedicated 3M IDC connectors. The following are typical of the range of 3M connectors: stock nos. 323-7845 and 121-0040.
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
• Test and Measure
• Computing
• Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
Approvals
UL; CSA
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
Related links
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30.5 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30.5 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30.5 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30.48 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30 m Length