3M 3302 Series Ribbon Cable, Flat, 1.27 mm Pitch, 25, 30 m Length

This image is representative of the product range

Subtotal (1 reel of 30 metres)*

$427.93

(exc. GST)

$470.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$427.93$14.264

*price indicative

RS Stock No.:
120-8148
Distrelec Article No.:
155-63-716
Mfr. Part No.:
3302-25
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Cable Type

Flat

Product Type

Ribbon Cable

Pitch

1.27mm

Voltage

300V

Screened/Unscreened

Unscreened

Number of Conductors

25

American Wire Gauge

28AWG

Jacket Material

Polyvinyl Chloride

Series

3302

Conductor Type

Stranded

Cable Length

30m

Standards/Approvals

REACH Regulation (EC) No 1907/2006

Jacket Colour

Multicolour

Hi-Flex

No

Conductor Material

Tin Copper Wire

Size of Strands

127μm

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-20°C

Core Strands

7 x 127 μm

Number of Strands

7

COO (Country of Origin):
US

3M 0.05in (1.27mm) Pitch Ribbon Cables - Type 3302


From 3M, the 3302 series of ribbon cable permits mass termination to a broad line of 3M IDC connectors. The stranded copper wire provides flexibility and extended product life.

Features and Benefits


The 3302 series of 10 colour repeat clear carrier colour coded ribbon cable, 28 awg wire on 0·05in. centres, permits mass termination to a broad line of 3M IDC connectors.

Stranded wire provides flexibility and extended product life.

Insulation resistance >x109Ω/3m.

Connector to cable compatibility


This cable is particularly suitable for a range of dedicated 3M IDC connectors. The following are typical of the range of 3M connectors: stock nos. 323-7845 and 121-0040.

Applications


Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;

• Test and Measure

• Computing

• Robotics

Why Choose 3M?


3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Approvals

UL; CSA

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy