3M 3302 Series Ribbon Cable, Flat, 1.27 mm Pitch, 14, 30.5 m Length

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 reel of 30 metres)*

$123.04

(exc. GST)

$135.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 2$123.04$4.101-
3 - 4$119.97$3.9992%
5 +$118.32$3.9443%

*price indicative

RS Stock No.:
105-5297
Distrelec Article No.:
155-63-713
Mfr. Part No.:
3302-14 100FT
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Cable Type

Flat

Product Type

Ribbon Cable

Pitch

1.27mm

Voltage

300V

Screened/Unscreened

Unscreened

Number of Conductors

14

American Wire Gauge

28AWG

Series

3302

Jacket Material

Polyvinyl Chloride

Conductor Type

Stranded

Cable Length

30.5m

Standards/Approvals

UL

Hi-Flex

No

Jacket Colour

Multicolour

Conductor Material

Tin Copper Wire

Size of Strands

127μm

Minimum Operating Temperature

-20°C

Core Strands

7 x 127 μm

Maximum Operating Temperature

105°C

Number of Strands

7

COO (Country of Origin):
US

3M Ribbon Cable, 30m Length, 14 Way - 3302 Series - 3302-14 100FT


When you need a flexible and reliable connection, turn to this ribbon cable from 3M. The conductors are colour-coded for easy organisation and identification of your connections. It comes unterminated in a length of 30 metres, so you can use it whole or cut it down as needed. The stranded copper wires and PVC (polyvinyl chloride) jacket means the cable is pliable and durable, while the flat ribbon makes it easier to slot into narrow spaces. Use it inside electronics as well as for connecting moving equipment.

• Wide operating temperature range between -20°C and +105°C for use in extreme applications

• 14-way cable for mass termination of conductors with IDC (insulation-displacement contact) connectors

• Zippable cable for easy branching of connections and use in discrete wiring applications

Applications


• Robotics and industrial automation

• Testing and measuring equipment

• Electronics industry

• Computing and telecommunications

What IDC connectors can I use with this ribbon cable?


This ribbon cable is compatible with many 1.27mm IDC connectors to give you flexibility. It works with 3M connectors, such as the cable-mount socket (323-7845) and D-sub plug (121-0040).

3M 0.05in (1.27mm) Pitch Ribbon Cables - Type 3302


From 3M, the 3302 series of ribbon cable permits mass termination to a broad line of 3M IDC connectors. The stranded copper wire provides flexibility and extended product life.

Features and Benefits


The 3302 series of 10 colour repeat clear carrier colour coded ribbon cable, 28 awg wire on 0·05in. centres, permits mass termination to a broad line of 3M IDC connectors.

Stranded wire provides flexibility and extended product life.

Insulation resistance >x109Ω/3m.

Connector to cable compatibility


This cable is particularly suitable for a range of dedicated 3M IDC connectors. The following are typical of the range of 3M connectors: stock nos. 323-7845 and 121-0040.

Applications


Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;

• Test and Measure

• Computing

• Robotics

Why Choose 3M?


3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Approvals

UL; CSA

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy