HARTING SEK Series Cable, Flat, 1.27 mm Pitch, 64, 30.48 m Length

N

Subtotal (1 unit)*

$1,671.76

(exc. GST)

$1,838.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,671.76

*price indicative

RS Stock No.:
742-869
Mfr. Part No.:
09180647005
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Cable Type

Flat

Product Type

Cable

Pitch

1.27mm

Voltage

300Vrms

Screened/Unscreened

Unscreened

American Wire Gauge

28AWG

Number of Conductors

64

Jacket Material

Polyvinyl Chloride

Conductor Type

Twisted Pair

Series

SEK

Cable Length

30.48m

Standards/Approvals

RoHS

Jacket Colour

Multicolour

Hi-Flex

No

Conductor Material

Copper

Core Strands

19

Fire Behaviour

VW-1

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
DE
The HARTING Cables for insulation displacement termination are designed for efficient connectivity in various applications. This flat cable features a copper conductor and is suitable for environments requiring reliable performance and compliance with industry standards.

Features & Benefits


Copper cable ensures excellent conductivity and durability

AWG 28/7 provides a Compact design for space-constrained applications

PVC jacket offers protection against environmental factors

Cable length of 30.48 m allows flexibility in installation

Unshielded design simplifies integration into various systems

Maximum operating temperature of 105 °C supports high-performance applications

Minimum operating temperature of -20 °C ensures functionality in cold environments

Compliant with China RoHS and ELV standards for environmental safety

64 conductors enhance data transmission capabilities

Pitch of 1.27 mm facilitates easy termination and connection

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for electronics and PCB integration

What is the rated voltage for this product?


The rated voltage for this flat cable is 300 Vrms.

Is this product suitable for low-voltage DC circuits?


Yes, this flat cable can be used in low-voltage DC circuits.

Can this be used outdoors or in harsh environments?


This flat cable is designed for indoor use and may not be suitable for harsh outdoor environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy