HARTING SEK Series Cable, Flat, 1.27 mm Pitch, 64, 30.48 m Length

N

Subtotal (1 unit)*

$1,551.55

(exc. GST)

$1,706.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,551.55

*price indicative

RS Stock No.:
744-327
Mfr. Part No.:
09180647008
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable

Cable Type

Flat

Pitch

1.27mm

Voltage

300Vrms

Screened/Unscreened

Unscreened

American Wire Gauge

28AWG

Number of Conductors

64

Jacket Material

Polyvinyl Chloride

Series

SEK

Conductor Type

Twisted Pair

Cable Length

30.48m

Standards/Approvals

UL PLCC/CL2

Hi-Flex

No

Jacket Colour

Grey

Core Strands

19

Maximum Operating Temperature

105°C

Conductor Material

Copper

Fire Behaviour

VW-1

Minimum Operating Temperature

-20°C

COO (Country of Origin):
US
The HARTING Cables for insulation displacement termination are designed for efficient connectivity in various applications. This flat cable features a copper conductor and is suitable for environments requiring reliable performance and compliance with industry standards.

Features & Benefits


Copper cable ensures excellent conductivity and durability

AWG 28/7 provides a Compact design for space-constrained applications

PVC jacket offers protection against environmental factors

Cable length of 30.48 m allows for flexible installation options

Unshielded design simplifies installation and reduces costs

Maximum operating temperature of 105 °C supports high-performance applications

Minimum operating temperature of -20 °C ensures functionality in cold environments

Complies with CE, RoHS, and UL standards for safety and reliability

64 conductors enhance data transmission capabilities

1.27 mm pitch allows for easy integration into existing systems

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for electronics and PCB integration

What is the maximum operating temperature?


The maximum operating temperature is 105 °C.

Is this product compliant with industry standards?


Yes, it complies with CE, RoHS, and UL standards.

What is the cable length of this product?


The cable length is 30.48 m.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy