HARTING SEK Series Flat Cable, Flat, 1.27 mm Pitch, 64, 30.48 m Length
- RS Stock No.:
- 744-538
- Mfr. Part No.:
- 09180647006
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
$4,323.27
(exc. GST)
$4,755.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,323.27 |
*price indicative
- RS Stock No.:
- 744-538
- Mfr. Part No.:
- 09180647006
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Type | Flat | |
| Product Type | Flat Cable | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 64 | |
| Series | SEK | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Copper | |
| Cable Length | 30.48m | |
| Standards/Approvals | China RoHS e | |
| Hi-Flex | No | |
| Jacket Colour | Multicolour | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -20°C | |
| Fire Behaviour | VW-1 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Type Flat | ||
Product Type Flat Cable | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 64 | ||
Series SEK | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Copper | ||
Cable Length 30.48m | ||
Standards/Approvals China RoHS e | ||
Hi-Flex No | ||
Jacket Colour Multicolour | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -20°C | ||
Fire Behaviour VW-1 | ||
- COO (Country of Origin):
- US
The HARTING Cables for insulation displacement termination are designed for efficient connectivity in various applications. This flat cable features a copper conductor and is suitable for environments requiring reliable performance and compliance with industry standards.
Features & Benefits
Copper cable ensures excellent conductivity and durability
Twisted pair design reduces crosstalk for improved signal integrity
AWG 28/7 provides a balance of flexibility and performance
PVC jacket offers protection against environmental factors
Cable length of 30.48 m allows for versatile installation options
Maximum operating temperature of 105 °C supports high-performance applications
Minimum operating temperature of -20 °C ensures functionality in cold environments
Unshielded construction simplifies installation and reduces costs
Compliant with RoHS and UL standards for safety and reliability
Multicolour jacket aids in easy identification during installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum operating temperature?
The maximum operating temperature is 105 °C.
Is this product compliant with safety standards?
Yes, it meets RoHS and UL standards for safety and reliability.
What is the cable length of this product?
The cable length is 30.48 m.
Related links
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Flat Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Flat Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Flat Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
