HARTING SEK Series Cable, Flat, 1.27 mm Pitch, 9, 100 m Length
- RS Stock No.:
- 739-183
- Mfr. Part No.:
- 09180097004
- Brand:
- HARTING
N
Subtotal (1 unit)*
$394.38
(exc. GST)
$433.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $394.38 |
*price indicative
- RS Stock No.:
- 739-183
- Mfr. Part No.:
- 09180097004
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Type | Flat | |
| Product Type | Cable | |
| Pitch | 1.27mm | |
| Voltage | 300Vrms | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 9 | |
| American Wire Gauge | 28AWG | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Series | SEK | |
| Cable Length | 100m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Hi-Flex | No | |
| Conductor Material | Copper | |
| Fire Behaviour | VW-1 | |
| Maximum Operating Temperature | 105°C | |
| Core Strands | 19 | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Type Flat | ||
Product Type Cable | ||
Pitch 1.27mm | ||
Voltage 300Vrms | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 9 | ||
American Wire Gauge 28AWG | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Series SEK | ||
Cable Length 100m | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Hi-Flex No | ||
Conductor Material Copper | ||
Fire Behaviour VW-1 | ||
Maximum Operating Temperature 105°C | ||
Core Strands 19 | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- DE
The HARTING Cables for insulation displacement termination are designed for efficient connectivity in various applications. This flat cable features a copper conductor and is suitable for environments requiring reliable performance and compliance with industry standards.
Features & Benefits
Copper cable ensures excellent conductivity and durability
AWG 28/7 provides a Compact design for space-constrained applications
PVC jacket offers protection against environmental factors
Cable length of 100 m allows for versatile installation options
Maximum operating temperature of 105 °C supports high-performance applications
Minimum operating temperature of -20 °C ensures functionality in cold environments
Unscreened design simplifies installation and reduces costs
Complies with CE, China RoHS, and ELV standards for regulatory assurance
Nine conductors enhance connectivity options for complex systems
1.27 mm pitch facilitates easy integration into existing systems
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the rated voltage for this product?
The rated voltage for this flat cable is 300 Vrms.
What is the operating temperature range?
The operating temperature range is -20 °C to 105 °C.
Is this product RoHS and REACH compliant?
Yes, this product complies with RoHS and is CE certified.
Related links
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length
