HARTING SEK Series Cable, Flat, 1.27 mm Pitch, 64, 30.48 m Length

N

Subtotal (1 unit)*

$1,718.24

(exc. GST)

$1,890.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,718.24

*price indicative

RS Stock No.:
739-193
Mfr. Part No.:
09180647001900
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable

Cable Type

Flat

Pitch

1.27mm

Voltage

300Vrms

Screened/Unscreened

Unscreened

American Wire Gauge

28AWG

Number of Conductors

64

Conductor Type

Stranded

Series

SEK

Jacket Material

Polyolefin

Cable Length

30.48m

Standards/Approvals

UL 758

Hi-Flex

No

Jacket Colour

Grey

Core Strands

19

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Conductor Material

Copper

Fire Behaviour

VW-1

COO (Country of Origin):
US
The HARTING Cables for insulation displacement termination, this flat cable is designed for reliable electrical connections in various applications. With a length of 30.48 m and constructed from stranded copper, it ensures efficient signal transmission and durability.

Features & Benefits


Copper cable provides excellent conductivity for reliable performance

AWG 28/7 ensures compatibility with a range of devices

Non-halogenated material enhances safety in case of fire

Cable length of 30.48 m allows for flexible installation options

Maximum operating temperature of 80 °C supports diverse environments

Minimum operating temperature of -40 °C ensures functionality in extreme conditions

Unscreened design simplifies installation and reduces costs

Compliant with CE, RoHS, and UL standards for quality assurance

Grey polyolefin jacket offers durability and resistance to wear

64 conductors with a pitch of 1.27 mm enable efficient data transmission

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Applied in electrical distribution systems

Integrated into industrial networking environments

What is the maximum operating temperature?


The maximum operating temperature is 80 °C.

Is this product compliant with safety standards?


Yes, it meets CE, RoHS, and UL standards for safety and quality.

What is the length of this flat cable?


The cable length is 30.48 m.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy