Molex 98267 Series FFC Jumper Cable, 18, 1 mm Pitch, 229 mm Length
- RS Stock No.:
- 693-732
- Mfr. Part No.:
- 98267-0349
- Brand:
- Molex
Subtotal (1 bag of 80 units)*
$605.52
(exc. GST)
$666.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $605.52 | $7.569 |
*price indicative
- RS Stock No.:
- 693-732
- Mfr. Part No.:
- 98267-0349
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 1mm | |
| Series | 98267 | |
| Cable Length | 229mm | |
| Standards/Approvals | RoHS | |
| Number of Conductors | 18 | |
| Conductor Material | Tin | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 1mm | ||
Series 98267 | ||
Cable Length 229mm | ||
Standards/Approvals RoHS | ||
Number of Conductors 18 | ||
Conductor Material Tin | ||
- COO (Country of Origin):
- HU
The Molex premo-flex ffc jumper is designed for seamless connectivity in various electronic applications. This high-performance cable features a 1.00mm pitch configuration and accommodates up to 18 circuits, ensuring efficient data transmission. With a cable length of 229.00mm, it provides the flexibility necessary for complex layouts while maintaining robust connections. The product is constructed with tin (Sn) plating, promoting corrosion resistance and longevity. Optimized for temperatures ranging from -40°C to +105°C, this jumper meets diverse operating conditions, making it a reliable choice for demanding environments. Supporting Type A contact layout, it simplifies integration with compatible connectors, enhancing overall system functionality.
Flexible design features optimum cable length of 229.00mm for versatile applications
Operates effectively within a temperature range of -40°C to +105°C, suitable for various environments
Type A contact layout simplifies mating with compatible connectors
Lightweight at only 3.025 grams, facilitating easy integration into devices
Composed of extra-flexible materials for improved handling and installation
Related links
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 229 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 102 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 305 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 102 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 30 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 102 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 127 mm Length
