Molex 98267 Series FFC Jumper Cable, 10, 1 mm Pitch, 76 mm Length
- RS Stock No.:
- 691-981
- Mfr. Part No.:
- 98267-0249
- Brand:
- Molex
Subtotal (1 bag of 120 units)*
$543.32
(exc. GST)
$597.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $543.32 | $4.528 |
*price indicative
- RS Stock No.:
- 691-981
- Mfr. Part No.:
- 98267-0249
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 1mm | |
| Series | 98267 | |
| Cable Length | 76mm | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin | |
| Number of Conductors | 10 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 1mm | ||
Series 98267 | ||
Cable Length 76mm | ||
Standards/Approvals RoHS | ||
Conductor Material Tin | ||
Number of Conductors 10 | ||
- COO (Country of Origin):
- HU
The Molex Premo-Flex FFC Jumper is engineered for versatility and reliability in Compact interconnect solutions. Designed with a 1.00mm pitch, this jumper effectively connects devices with same side contacts, making it an Ideal choice for applications requiring high-density connections. The product features an extra-flexible design, allowing for easy routing in confined spaces. With a cable length of 76.00mm, it facilitates efficient signal transmission while ensuring compatibility with various FFC/FPC connectors. Built with tin plating to enhance connectivity, the jumper is suitable for both commercial and industrial applications, proving its robustness and durability. Active and ready for deployment, this product exemplifies Molex's commitment to innovation and quality in the realm of flat-flexible cables.
Active status ensures availability for immediate deployment
Compatible with various Molex FFC/FPC connectors for versatility
Designed for applications requiring up to 1.2A current per contact
Robust construction tailored for both commercial and industrial use
Temperature range from -40° to +105°C for diverse environmental conditions
Related links
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 127 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 102 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 305 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 102 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 229 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 30 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 102 mm Length
