Molex 98267 Series FFC Jumper Cable, 8, 1 mm Pitch, 30 mm Length
- RS Stock No.:
- 815-423
- Mfr. Part No.:
- 98267-0224
- Brand:
- Molex
N
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$488.50
(exc. GST)
$537.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $488.50 | $4.885 |
*price indicative
- RS Stock No.:
- 815-423
- Mfr. Part No.:
- 98267-0224
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 1mm | |
| Series | 98267 | |
| Cable Length | 30mm | |
| Standards/Approvals | REACH SVHC | |
| Jacket Colour | Grey | |
| Number of Conductors | 8 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 1mm | ||
Series 98267 | ||
Cable Length 30mm | ||
Standards/Approvals REACH SVHC | ||
Jacket Colour Grey | ||
Number of Conductors 8 | ||
- COO (Country of Origin):
- HU
The Molex Flat-Flexible Cable offers innovative connectivity with its 1.00mm pitch and extra-flexible design, Ideal for applications requiring agile wiring solutions.
Active status ensures reliable availability
Tin (Sn) plating maximises durability and conductivity
Operates effectively within a temperature range of -40° to +105°C
Includes a 30.00mm cable length with 8 circuits for versatile connectivity
Related links
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 102 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 102 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 305 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 229 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 102 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 127 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 152 mm Length
