Molex 98267 Series FFC Jumper Cable, 8, 1 mm Pitch, 102 mm Length

Subtotal (1 bag of 120 units)*

$535.47

(exc. GST)

$589.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$535.47$4.462

*price indicative

RS Stock No.:
693-521
Mfr. Part No.:
98267-0230
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FFC Jumper Cable

Pitch

1mm

Series

98267

Cable Length

102mm

Standards/Approvals

RoHS

Number of Conductors

8

Conductor Material

Tin

COO (Country of Origin):
HU
The Molex Premo-Flex FFC Jumper is an Advanced connectivity solution designed for versatility and reliability in electronic applications. Featuring a 1.00mm pitch and a cable length of 102.00mm, this jumper is engineered with opposite side contacts (Type D) and excels in electrical performance. With eight circuits, it delivers a maximum current of 1.2A and a voltage threshold of 60V AC. Its extra-flexible design, coupled with tin plating, ensures optimal durability and performance across a range of operating conditions, making it Ideal for various applications where flexibility and reliability are paramount.

Features extra-flexible design for enhanced adaptability in tight spaces

Tin plating enhances corrosion resistance and durability over time

Compatible with multiple Easy-On FFC/FPC connectors for versatile integration

Offers a temperature range of -40° to +105°C for reliable operation in varied environments

Lightweight design with a net weight of just 0.620g for reduced impact on overall assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy