Molex 98267 Series FFC Jumper Cable, 4, 1 mm Pitch, 229 mm Length
- RS Stock No.:
- 693-524
- Mfr. Part No.:
- 98267-0717
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 bag of 120 units)*
$535.47
(exc. GST)
$589.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $535.47 | $4.462 |
*price indicative
- RS Stock No.:
- 693-524
- Mfr. Part No.:
- 98267-0717
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 1mm | |
| Series | 98267 | |
| Cable Length | 229mm | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin | |
| Number of Conductors | 4 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 1mm | ||
Series 98267 | ||
Cable Length 229mm | ||
Standards/Approvals RoHS | ||
Conductor Material Tin | ||
Number of Conductors 4 | ||
- COO (Country of Origin):
- HU
The Molex premo-flex ffc jumper is an innovative solution designed for seamless connectivity in diverse electronic applications. Tailored for efficient data transmission, this jumper features a 1.00mm pitch and boasts a 229.00mm cable length, making it perfect for Compact spaces. With its same side contacts (Type A) and 4 circuits, it ensures reliable performance while maintaining a lightweight profile. Crafted with tin plating, this jumper not only facilitates high-quality connections but also complies with stringent environmental standards, including EU RoHS compliance. Its extra-flexible design provides versatility in installations, making it an Ideal choice for modern flat-flexible cable applications.
Supports maximum voltage of 60V AC for versatile use
Complies with EU RoHS standards ensuring environmental safety
Extra-flexible design allows for adaptability in various settings
Lightweight at only 0.819g, facilitating easy handling and installation
Ideal for pairing with various easy-on FFC/FPC connectors, enhancing connectivity options
Related links
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 229 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 102 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 305 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 30 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 102 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 102 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 127 mm Length
