Molex 15267 Series Ribbon Cable, 24, 1 mm Pitch, 203 mm Length

Subtotal (1 bag of 60 units)*

$571.01

(exc. GST)

$628.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$571.01$9.517

*price indicative

RS Stock No.:
685-093
Mfr. Part No.:
15267-0413
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Pitch

1mm

Series

15267

Jacket Material

Polyamide

Cable Length

203mm

Standards/Approvals

RoHS

Conductor Material

Tin Plated Copper

Number of Conductors

24

COO (Country of Origin):
HU
The Molex Premo-flex ffc jumper designed to offer exceptional flexibility and performance in flat flexible cable connectivity. With a 1.00mm pitch and 24 circuits, this jumper provides reliability and efficiency for various applications. Its construction features same side contacts and a durable tin (Sn) plating, ensuring a dependable connection with optimal electrical conductivity. Measuring 203.00mm in length, this jumper maintains a robust operational range from -40° to +105°C, making it suitable for diverse environments. Whether you're designing for consumer electronics or industrial applications, the premo-flex ffc jumper guarantees seamless integration and reliable product functionality.

Compatible with various easy-on connectors for versatile design options

Ideal for applications requiring compact and flexible cabling solutions

Supports a maximum current of 1.2A and voltage of 60V AC for reliable power distribution

Classified as EU RoHS compliant, ensuring environmental safety and sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy