Molex 15267 Series Ribbon Cable, 12, 1 mm Pitch, 203 mm Length
- RS Stock No.:
- 685-092
- Mfr. Part No.:
- 15267-0281
- Brand:
- Molex
Subtotal (1 bag of 80 units)*
$308.79
(exc. GST)
$339.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $308.79 | $3.86 |
*price indicative
- RS Stock No.:
- 685-092
- Mfr. Part No.:
- 15267-0281
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 1mm | |
| Series | 15267 | |
| Jacket Material | Polyamide | |
| Cable Length | 203mm | |
| Standards/Approvals | RoHS | |
| Number of Conductors | 12 | |
| Conductor Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 1mm | ||
Series 15267 | ||
Jacket Material Polyamide | ||
Cable Length 203mm | ||
Standards/Approvals RoHS | ||
Number of Conductors 12 | ||
Conductor Material Tin Plated Copper | ||
- COO (Country of Origin):
- HU
The Molex Premo-flex ffc jumper is engineered for seamless connectivity in flexible applications. Designed with a 1.00mm pitch, it boasts same-side contacts, making it ideal for compact spaces and intricate layouts. With a generous cable length of 203.00mm and 12 circuits, this jumper facilitates reliable signal transmission while ensuring minimal bulk. Its high-quality tin plating enhances durability, providing resistance against environmental factors and ensuring longevity in performance. Additionally, it operates within a temperature range of -40° to +105°C, catering to various operational demands. The premo-flex ffc jumper is the perfect solution for a variety of electronic systems requiring efficient and dependable connections.
12 circuits support multiple connections for versatile applications
Operates effectively within a wide temperature range of -40° to +105°C
Lightweight at just 1.799g, ideal for mobile and portable devices
Compatible with various easy-on ffc/fpc connectors, enhancing interoperability
Related links
- Molex 15267 Series Ribbon Cable 1 mm Pitch, 203 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 51 mm Length
- Molex 15267 Series Ribbon Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex 15267 Series Ribbon Cable 1 mm Pitch, 305 mm Length
- Molex 15267 Series Ribbon Cable 1 mm Pitch, 127 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 152 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 51 mm Length
