Molex 15166 Series FFC Jumper Cable, 6, 500 μm Pitch, 51 mm Length
- RS Stock No.:
- 816-487
- Mfr. Part No.:
- 15166-0054
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$601.98
(exc. GST)
$662.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $601.98 | $6.02 |
*price indicative
- RS Stock No.:
- 816-487
- Mfr. Part No.:
- 15166-0054
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Jacket Material | Polyester | |
| Series | 15166 | |
| Cable Length | 51mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Conductor Material | Copper | |
| Number of Conductors | 6 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Jacket Material Polyester | ||
Series 15166 | ||
Cable Length 51mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Conductor Material Copper | ||
Number of Conductors 6 | ||
- COO (Country of Origin):
- HU
The Molex flat-flexible cable provides a reliable connection solution with a 0.50mm pitch. is designed for versatility, it features opposite side contacts and caters to various applications, ensuring optimal performance in Compact spaces.
Current rating of 0.5A ensures efficient performance
Maximum voltage of 60V AC facilitates versatile applications
Ultra-flexible design suits tight installation spaces
51.00mm cable length supports varied configurations
Six circuits enhance connectivity options
Tin plating offers durability and superior conductivity
Related links
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 30 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 203 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 254 mm Length
