Molex 15266 Series Ribbon Cable, 40, 500 μm Pitch, 305 mm Length
- RS Stock No.:
- 684-736
- Mfr. Part No.:
- 15266-0445
- Brand:
- Molex
Subtotal (1 bag of 25 units)*
$490.14
(exc. GST)
$539.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $490.14 | $19.606 |
*price indicative
- RS Stock No.:
- 684-736
- Mfr. Part No.:
- 15266-0445
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Series | 15266 | |
| Jacket Material | Polyamide | |
| Cable Length | 305mm | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin Plated Copper | |
| Number of Conductors | 40 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Series 15266 | ||
Jacket Material Polyamide | ||
Cable Length 305mm | ||
Standards/Approvals RoHS | ||
Conductor Material Tin Plated Copper | ||
Number of Conductors 40 | ||
- COO (Country of Origin):
- HU
The Molex Premo-flex FFC Jumper is engineered to facilitate seamless connections in compact electronic assemblies. This component features a 0.50mm pitch design that elegantly accommodates 40 circuits, providing both flexibility and reliability in performance. With a robust cable length of 305.00mm and tin (Sn) plating, it is specifically designed for applications requiring same-side contact arrangement (Type A). The jumper operates effectively within a temperature range of -40° to +105°C, making it suitable for a variety of environments. Ensuring compliance with pivotal regulations, this jumper is classified as EU RoHS Compliant, offering peace of mind in terms of environmental standards.
Same-side contact layout (Type A) simplifies connectivity during assembly
Classified as EU RoHS Compliant, aligning with environmental regulations
Lightweight design at just 3.893 g to support overall product minimization
Compatible with several Easy-On FFC/FPC Connectors for versatility in use
Related links
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 305 mm Length
- Molex 15266 Series Flexible Cable 0.5 mm Pitch, 305 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 305 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 127 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 30 mm Length
