Molex 15266 Series Ribbon Cable, 40, 500 μm Pitch, 152 mm Length
- RS Stock No.:
- 683-555
- Mfr. Part No.:
- 15266-0435
- Brand:
- Molex
Subtotal (1 bag of 40 units)*
$535.01
(exc. GST)
$588.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $535.01 | $13.375 |
*price indicative
- RS Stock No.:
- 683-555
- Mfr. Part No.:
- 15266-0435
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Series | 15266 | |
| Jacket Material | Polyamide | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS | |
| Number of Conductors | 40 | |
| Conductor Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Series 15266 | ||
Jacket Material Polyamide | ||
Cable Length 152mm | ||
Standards/Approvals RoHS | ||
Number of Conductors 40 | ||
Conductor Material Tin Plated Copper | ||
- COO (Country of Origin):
- HU
The Molex Premo-flex FFC Jumper designed for reliable connectivity in compact electronic applications. Featuring a 0.50mm pitch, this jumper accommodates 40 circuits while maintaining a flexible structure, making it ideal for environments that demand durability and adaptability. With a cable length of 152.00mm, it offers ease of installation in various devices. The jumpers tin plating ensures efficient electrical connectivity and resistance against corrosion, while the operating temperature range of -40° to +105°C guarantees optimal performance in challenging conditions. Designed to mate with Easy-On FFC/FPC connectors, it streamlines your assembly process, ensuring a robust connection for your electronic designs.
Accommodates 40 circuits, supporting high-density applications
Compatible with various Easy-On FFC/FPC connectors for versatile connectivity options
Lightweight design at 1.972 grams reduces overall product weight
Packaged in bags for convenient handling and transport
Related links
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 305 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 15018 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
