Molex 15266 Series Ribbon Cable, 40, 500 μm Pitch, 51 mm Length
- RS Stock No.:
- 683-806
- Mfr. Part No.:
- 15266-0427
- Brand:
- Molex
Subtotal (1 bag of 50 units)*
$352.43
(exc. GST)
$387.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $352.43 | $7.049 |
*price indicative
- RS Stock No.:
- 683-806
- Mfr. Part No.:
- 15266-0427
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Jacket Material | Polyamide | |
| Series | 15266 | |
| Cable Length | 51mm | |
| Standards/Approvals | RoHS | |
| Number of Conductors | 40 | |
| Conductor Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Jacket Material Polyamide | ||
Series 15266 | ||
Cable Length 51mm | ||
Standards/Approvals RoHS | ||
Number of Conductors 40 | ||
Conductor Material Tin Plated Copper | ||
- COO (Country of Origin):
- HU
The Molex Premo-flex FFC Jumper is expertly designed to facilitate seamless connectivity in compact electronic applications. This jumper features a 0.50mm pitch, ensuring compatibility with a wide range of connectors. With a length of 51.00mm, it is optimized for space-constrained environments, providing a reliable solution for connections requiring 40 circuits. Its tin (Sn) plating not only enhances electrical conductivity but also improves resistance against corrosion, which is crucial for long-term performance. This product is particularly suited for applications needing flexible design, making it an ideal choice for various industrial and consumer electronics. With active status and robust design features, it delivers dependable operation even in challenging environments, thereby elevating the overall reliability of your electronic systems.
Tin (Sn) plating enhances conductivity and corrosion resistance
Flexible design allows for movement and adaptability in electronic setups
Active status indicates a dependable and regularly supported product
Mates seamlessly with multiple Easy-On FFC/FPC connectors
Related links
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 305 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15266 Series Ribbon Cable 1 mm Pitch, 51 mm Length
