Molex 98266 Series FFC Jumper Cable, 40, 500 μm Pitch, 305 mm Length
- RS Stock No.:
- 693-520
- Mfr. Part No.:
- 98266-0445
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 bag of 25 units)*
$388.53
(exc. GST)
$427.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $388.53 | $15.541 |
*price indicative
- RS Stock No.:
- 693-520
- Mfr. Part No.:
- 98266-0445
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Series | 98266 | |
| Cable Length | 305mm | |
| Standards/Approvals | RoHS | |
| Number of Conductors | 40 | |
| Conductor Material | Tin | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Series 98266 | ||
Cable Length 305mm | ||
Standards/Approvals RoHS | ||
Number of Conductors 40 | ||
Conductor Material Tin | ||
- COO (Country of Origin):
- HU
The Molex Premo-Flex FFC Jumper is engineered for versatility and reliability in electronic applications. Designed with a 0.50mm pitch, this flat-flexible cable boasts a robust configuration featuring same-side contacts (Type A) and a generous 305.00mm length. Showcasing a total of 40 circuits, it is built to accommodate various connectivity needs while ensuring efficient signal transmission. The tin (Sn) plating not only enhances electrical conduction but also contributes to the cable's overall durability. With an operating temperature range from -40° to +105°C, this cable is versatile enough to suit diverse environments. As an Active product, it exemplifies cutting-edge engineering tailored for modern electronic designs.
Low-Halogen status per IEC 61249-2-21 enhances environmental compliance
Compatible with a range of Easy-On FFC/FPC connectors, maximizing versatility
Compliance with EU RoHS and GADSL ensures adherence to safety standards
Lightweight at 3.893g, facilitating effortless integration into devices
Innovative Type A contact layout simplifies connections in electronic assemblies
Related links
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 305 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 305 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 127 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 30 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
