Molex 15166 Series FFC Jumper Cable, 30, 500 μm Pitch, 51 mm Length
- RS Stock No.:
- 817-122
- Mfr. Part No.:
- 15166-0317
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$545.42
(exc. GST)
$599.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $545.42 | $5.454 |
*price indicative
- RS Stock No.:
- 817-122
- Mfr. Part No.:
- 15166-0317
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Jacket Material | Polyester | |
| Series | 15166 | |
| Cable Length | 51mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Conductor Material | Copper | |
| Number of Conductors | 30 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Jacket Material Polyester | ||
Series 15166 | ||
Cable Length 51mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Conductor Material Copper | ||
Number of Conductors 30 | ||
- COO (Country of Origin):
- HU
The Molex Flat-Flexible Cable Jumper is designed for efficient and reliable connections in electronic devices, featuring same side contacts and a Compact cable length that enhances flexibility for various applications.
Utilises a 0.50mm pitch for improved connectivity
Supports a maximum current of 0.5A and voltage of 60V AC
Features 30 circuits, ensuring versatile connection options
Ultra-flexible design for optimised adaptability in tight spaces
Manufactured with tin-plated materials for reliable performance
Related links
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 254 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 30 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 203 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
