Molex 21039 Series Ribbon Cable, 5, 1 mm Pitch, 152 mm Length
- RS Stock No.:
- 684-679
- Mfr. Part No.:
- 21039-0732
- Brand:
- Molex
Subtotal (1 bag of 200 units)*
$495.31
(exc. GST)
$544.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $495.31 | $2.477 |
*price indicative
- RS Stock No.:
- 684-679
- Mfr. Part No.:
- 21039-0732
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 1mm | |
| Jacket Material | Polyamide | |
| Series | 21039 | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS | |
| Number of Conductors | 5 | |
| Conductor Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 1mm | ||
Jacket Material Polyamide | ||
Series 21039 | ||
Cable Length 152mm | ||
Standards/Approvals RoHS | ||
Number of Conductors 5 | ||
Conductor Material Tin Plated Copper | ||
- COO (Country of Origin):
- CN
The Molex FFC Jumper designed to provide reliable connectivity for electronic applications requiring flat flexible cables. This product features opposite side contacts and employs advanced polyimide technology, making it suitable for a range of industries. With a compact 1.00mm pitch, the jumper offers efficient use of space while supporting five circuits. Its notable characteristics include a cable length of 0.152m and a thickness of 0.27mm, promoting versatility in various configurations. Enhanced by tin plating, this jumper ensures durability and superior conductivity, catering to both current and voltage requirements. Aimed at OEMs and integrators, the FFC Jumper guarantees optimal performance in demanding environments.
Constructed with polyimide materials for superior thermal and mechanical stability
Supports five circuits, allowing for efficient data transfer
Tin plating enhances conductivity and resistance to corrosion
Perfect for applications that require flat flex cable technology
Related links
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 305 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 102 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 203 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 127 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 0.229 m Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 0.152 m Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 254 mm Length
