Molex 21039 Series Ribbon Cable, 18, 1 mm Pitch, 203 mm Length

Subtotal (1 bag of 100 units)*

$453.67

(exc. GST)

$499.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$453.67$4.537

*price indicative

RS Stock No.:
683-494
Mfr. Part No.:
21039-0348
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Pitch

1mm

Jacket Material

Polyamide

Series

21039

Cable Length

203mm

Standards/Approvals

RoHS

Number of Conductors

18

Conductor Material

Tin Plated Copper

COO (Country of Origin):
HU
The Molex FFC Jumper designed to deliver reliable connectivity through its innovative 1.00mm pitch configuration. This component provides exceptional performance with 18 circuits, ensuring efficient data transmission across devices. With its opposite side contacts (Type D) and an optimal cable length of 0.203m, this jumper adeptly caters to tight spaces while maintaining structural integrity. Its tin (Sn) plating enhances durability, making it suitable for various applications in the electronic assembly process. This product is your go-to solution for seamless integration where flexibility and reliability are paramount in flat flex cable solutions.

Supports 18 circuits, allowing for versatile application scenarios

Designed for opposite side contacts, ensuring compatibility with various devices

Utilises tin plating for enhanced durability and performance

Rated for a maximum voltage of 30V to support diverse operational needs

Ideal for applications requiring flat flex cables with reliability and efficiency

Compliant with environmental standards, ensuring suitability for modern manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy