Molex 21039 Series Ribbon Cable, 26, 1 mm Pitch, 152 mm Length
- RS Stock No.:
- 683-495
- Mfr. Part No.:
- 21039-0432
- Brand:
- Molex
Subtotal (1 bag of 100 units)*
$466.70
(exc. GST)
$513.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $466.70 | $4.667 |
*price indicative
- RS Stock No.:
- 683-495
- Mfr. Part No.:
- 21039-0432
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 1mm | |
| Jacket Material | Polyamide | |
| Series | 21039 | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS | |
| Number of Conductors | 26 | |
| Conductor Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 1mm | ||
Jacket Material Polyamide | ||
Series 21039 | ||
Cable Length 152mm | ||
Standards/Approvals RoHS | ||
Number of Conductors 26 | ||
Conductor Material Tin Plated Copper | ||
- COO (Country of Origin):
- HU
The Molex FFC Jumper is engineered for effective interconnections in compact spaces, featuring opposite side contacts (Type D) for seamless integration. With a 1.00mm pitch and 26 circuits, this jumper provides reliable performance across various applications. Crafted from high-quality materials, it ensures robust electrical connectivity and is ideal for environments demanding flexibility and reliability. The included replacement part number offers convenience for sourcing and maintenance, making it a versatile choice for engineers and designers alike.
Opposite side contacts optimise space requirements within devices
1mm pitch aligns with standard flat flex cable applications for compatibility
Utilises flat flex cable type for added flexibility and adaptability in installations
Compatible with a maximum voltage of 30V, ensuring safety and reliability
Supplied in a durable bag packaging, for easy handling and storage
Low electro migration potential due to the tin plating enhances longevity
Designed for use with specific soldering processes, ensuring consistent bonding
Related links
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 254 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 0.229 m Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 127 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 305 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 102 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 51 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 254 mm Length
