Molex 21039 Series Ribbon Cable, 30, 1 mm Pitch, 127 mm Length

Subtotal (1 bag of 100 units)*

$447.74

(exc. GST)

$492.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$447.74$4.477

*price indicative

RS Stock No.:
683-496
Mfr. Part No.:
21039-0473
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Pitch

1mm

Jacket Material

Polyamide

Series

21039

Cable Length

127mm

Standards/Approvals

RoHS

Conductor Material

Tin Plated Copper

Number of Conductors

30

COO (Country of Origin):
HU
The Molex FFC Jumper is expertly engineered for high-performance connectivity in compact electronic assemblies. Designed with 30 circuits and a 1.00mm pitch, this jumper ensures reliable and efficient signal transmission across a variety of applications. With a robust cable length of 0.127m and a thickness of 0.27mm, it meets stringent design requirements while offering excellent flexibility and durability. Its tin (Sn) plating contributes to superior corrosion resistance, making it suitable for use in demanding environments. The jumper's compatibility with Type A same-side contacts simplifies integration into existing systems, streamlining the design process.

Designed with 30 circuits for effective signal transmission

1mm pitch facilitates compact connections

Tin plating provides excellent protection against corrosion

Type A same side contacts simplify installation and integration

Active product status ensures availability and support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy