Molex 21039 Series Ribbon Cable, 16, 1 mm Pitch, 102 mm Length
- RS Stock No.:
- 684-676
- Mfr. Part No.:
- 21039-0317
- Brand:
- Molex
Subtotal (1 bag of 150 units)*
$490.33
(exc. GST)
$539.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $490.33 | $3.269 |
*price indicative
- RS Stock No.:
- 684-676
- Mfr. Part No.:
- 21039-0317
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 1mm | |
| Jacket Material | Polyamide | |
| Series | 21039 | |
| Cable Length | 102mm | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin Plated Copper | |
| Number of Conductors | 16 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 1mm | ||
Jacket Material Polyamide | ||
Series 21039 | ||
Cable Length 102mm | ||
Standards/Approvals RoHS | ||
Conductor Material Tin Plated Copper | ||
Number of Conductors 16 | ||
- COO (Country of Origin):
- HU
The Molex Premo-flex ffc jumper is engineered for seamless connectivity in compact electronic applications. Designed with a 1.00mm pitch, this flat-flex cable offers a reliable solution for transferring signals across 16 circuits. With a substantial cable length of 102.00mm, it supports versatility in various designs while ensuring robust performance under operational temperatures ranging from -40° to +80°C. The fine tin plating enhances durability and electrical conductivity, making it an excellent choice for industries that require precise and efficient connections. Although it is marked as obsolete, its compliance with EU RoHS regulations assures users of a safe and environmentally-conscious product.
Built with tin plating for enhanced durability and conductivity
Operates efficiently within a temperature range of -40° to +80°C
Obsolete status reflects a legacy of reliable performance and compliance
Mates seamlessly with Molex FFC-FPC connectors for convenient integration
Related links
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 0.229 m Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 127 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 305 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 0.152 m Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 51 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 254 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 254 mm Length
