ZF AFZE-1005 RF Receiver Module RF Board 868 MHz 24V
- RS Stock No.:
- 873-6687
- Mfr. Part No.:
- AFZE-1005
- Brand:
- ZF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 873-6687
- Mfr. Part No.:
- AFZE-1005
- Brand:
- ZF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Component Type | Module | |
| Product Type | RF Receiver Module RF Board | |
| Sub Type | Receiver | |
| Frequency | 868MHz | |
| Receiver Sensitivity | -95dBm | |
| Interface Type | RS232, TTL | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | AFZE | |
| Standards/Approvals | No | |
| Length | 77mm | |
| Width | 30.5mm | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Component Type Module | ||
Product Type RF Receiver Module RF Board | ||
Sub Type Receiver | ||
Frequency 868MHz | ||
Receiver Sensitivity -95dBm | ||
Interface Type RS232, TTL | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series AFZE | ||
Standards/Approvals No | ||
Length 77mm | ||
Width 30.5mm | ||
- COO (Country of Origin):
- DE
Energy Harvesting Receiver Board
This receiver module works with Energy Harvesting wireless switches to receive data transfer via RF technology (Rocker – Stock no 8736671 & Snap – Stock no 8736675). The system eliminates the need for complex wire assemblies and increases flexibility for use in previously inaccessible locations. Flexible pairing allows the operation of several receivers with one switch and vice-versa, and the Unique ID excludes mutual interference between different RF switches.
• Various output options
• 868 MHz and 915 MHz frequency bands allow global use within different applications
• Network compatible
- RS Stock No. 2879520
- Mfr. Part No. 6GT2801-3AB20-0AX0
Each
$4,820.80
- RS Stock No. 0863585
- Mfr. Part No. LBUA0VG2BP-741
Each
$29.81
- RS Stock No. 2059998
- Mfr. Part No. 2608036024011
Each
$98.48
- RS Stock No. 0762596
- Mfr. Part No. 2609051181000
1 Tape of 1
$50.80
Related links
- ZF AFZE-1003 Receiver Board 915 MHz 24 V
- STMicroelectronics Evaluation Board SPSGRF-868 RF Transceiver Evaluation Board for SPSGRF-868 868 MHz X-NUCLEO-IDS01A4
- RF ICs
- Wurth Elektronik 2605056083001 RF Module 868 MHz 2.2 V
- NeoCortec RF Module 868 MHz 3.9 V
- HopeRF RFM69HW-868-S2 RF Module FSK GMSK GFSK 868 MHz 3.6 V
- Pycom Development Board 868 MHz SiPy RCZ1 & RCZ3
- Quasar QAM-RX1-433 RF Receiver Module 433MHz, 3.3V









