Raspberry Pi 400 Computer Kit AU Keyboard Layout
- RS Stock No.:
- 209-5742
- Mfr. Part No.:
- SC0513
- Brand:
- Raspberry Pi
Subtotal (1 unit)*
$162.67
(exc. GST)
$178.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 7 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | $162.67 |
*price indicative
- RS Stock No.:
- 209-5742
- Mfr. Part No.:
- SC0513
- Brand:
- Raspberry Pi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raspberry Pi | |
| Product Type | Raspberry Pi Kit | |
| Raspberry Pi Version | Raspberry Pi 400 | |
| Kit Contents | Raspberry Pi 400 | |
| Product Name | Raspberry Pi 400 Computer Kit AU Keyboard Layout | |
| Processor Part Number | BCM2711 | |
| Kit Classification | Development Module | |
| RAM Size | 4GB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Raspberry Pi | ||
Product Type Raspberry Pi Kit | ||
Raspberry Pi Version Raspberry Pi 400 | ||
Kit Contents Raspberry Pi 400 | ||
Product Name Raspberry Pi 400 Computer Kit AU Keyboard Layout | ||
Processor Part Number BCM2711 | ||
Kit Classification Development Module | ||
RAM Size 4GB | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Raspberry Pi 400 is a PC that has been built into a keyboard that delivers outstanding performance. Its portable, light and super easy to use with some amazing capabilties. Featuring a quad-core 64-bit processor, wireless networking, dual-display output and 4K video playback.
The Raspberry Pi 400 requires USB-C power with a number of connector ports that include Gigabit Ethernet, USB 2.0 and USB 3.0 as well as 2 x micro HDMI. It is also equipped with wireless LAN and Bluetooth connectivity.
It is ideal for surfing the web, creating and editing documents, watching videos, and learning to program using the Raspberry Pi OS desktop environment.
The Raspberry Pi 400 kit is an incredible option for value for money. You get the Pi 400 computer as well as all the items you need to get started straight out of the box, you only need a monitor. So you dont have to search to find everything individually. Zero Hassle.
Raspberry Pi 400 is available in a number of different regional variants and as either a computer kit, containing everything you need to get started (except for a TV or monitor), or a computer unit only. This is the Raspberry Pi Kit Option.
Kit Contents
Raspberry Pi 400 Computer
Power Supply - please note the plug will be suitable for the market the language variant is designed for
Mouse
16GB microSD card, pre-programmed with Raspberry Pi OS
1m Micro HDMI to HDMI A Cable
Beginners Guide - provided in the language to match the keyboard
Features and Benefits
Its a complete PC in a keyboard - just plug in and play
Saves space
Take it anywhere
Wireless and wired connectivity options
Excellent value for money
4GM RAM
Related links
- Raspberry Pi
- Piper Computer Kit
- Raspberry Pi Grey, Black AZERTY (France) Raspberry Pi KeyBoard
- Raspberry Pi Black, Grey QWERTY (Spain) Raspberry Pi KeyBoard
- Raspberry Pi Red, White AZERTY (France) Raspberry Pi KeyBoard
- Raspberry Pi Red, White QWERTY (UK) Raspberry Pi KeyBoard
- Raspberry Pi Red, White QWERTY (Italy) Raspberry Pi KeyBoard
- Raspberry Pi White, Red QWERTZ (German) Raspberry Pi KeyBoard
