NeoCortec NC1000C-8 RF Module 868 MHz 3.9V
- RS Stock No.:
- 200-7271
- Mfr. Part No.:
- NC1000C-8
- Brand:
- NeoCortec
This image is representative of the product range
Subtotal (1 unit)*
$32.02
(exc. GST)
$35.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
- Plus 1 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.02 |
*price indicative
- RS Stock No.:
- 200-7271
- Mfr. Part No.:
- NC1000C-8
- Brand:
- NeoCortec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NeoCortec | |
| Sub Type | RF Module | |
| Product Type | RF Module | |
| Component Type | Module | |
| Maximum Output Power | 10dBm | |
| Frequency | 868MHz | |
| Receiver Sensitivity | -94dBm | |
| Interface Type | UART | |
| Minimum Supply Voltage | 3.6V | |
| Maximum Supply Voltage | 3.9V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.6mm | |
| Length | 18mm | |
| Series | NC1000 | |
| Width | 11mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NeoCortec | ||
Sub Type RF Module | ||
Product Type RF Module | ||
Component Type Module | ||
Maximum Output Power 10dBm | ||
Frequency 868MHz | ||
Receiver Sensitivity -94dBm | ||
Interface Type UART | ||
Minimum Supply Voltage 3.6V | ||
Maximum Supply Voltage 3.9V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2.6mm | ||
Length 18mm | ||
Series NC1000 | ||
Width 11mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TH
The unique NEOCORTEC ultra low power Ad- Hoc Wireless Mesh Networking Protocol is offered for both 2.4GHz as well as sub 1GHz frequency bands in a series of pre-approved modules. The modules are well suited for a broad range of applications, cost efficient and easy to integrate into the target product. The modules share the same footprint, which means that the target product does not need to change to support that full range of frequency bands.
Full System in a module:
Add power and an antenna to create a fully functional Wireless Mesh Network node
NeoMesh Protocol Stack optimized for ultra low power and reliability
Generic Application layer, which can be configured to suit the product needs
Ultra Small Form factor, which allows for easy integration in compact products
Supply Range 2.0 – 3.6V suitable for direct battery operation
APPLICATIONS:
Related links
- NeoCortec RF Module 915 MHz 3.9 V
- Wurth Elektronik 2605056083001 RF Module 868 MHz 2.2 V
- NeoCortec NeoMesh NC1000C-8 NC100-8 Wireless Mesh Evaluation Kit for Advanced Metering Infrastructure, Mobile Ad-Hoc
- RF Solutions Remote Control Base Station 725-IP 868 MHz, FSK
- RF Solutions Remote Control Base Station 725-OP 868 MHz, FSK
- HopeRF RFM68W-868-S2 RF Module FSK, OOK 868 MHz 3.6 V
- HopeRF RFM69HW-868-S2 RF Module FSK GMSK GFSK 868 MHz 3.6 V
- Semtech SX1276 LoRa Module 868 MHz SX1276RF1IAS
