Siemens 6GT2002-1HD01 RF Module 24V dc
- RS Stock No.:
- 287-9514
- Distrelec Article No.:
- 302-61-629
- Mfr. Part No.:
- 6GT2002-1HD01
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 287-9514
- Distrelec Article No.:
- 302-61-629
- Mfr. Part No.:
- 6GT2002-1HD01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Component Type | Reader | |
| Product Type | RF Module | |
| Minimum Supply Voltage | 24V dc | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 25mm | |
| Series | 6GT2002 | |
| Width | 90mm | |
| Standards/Approvals | EAC, CCC | |
| Height | 130mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Component Type Reader | ||
Product Type RF Module | ||
Minimum Supply Voltage 24V dc | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Length 25mm | ||
Series 6GT2002 | ||
Width 90mm | ||
Standards/Approvals EAC, CCC | ||
Height 130mm | ||
- COO (Country of Origin):
- DE
The Siemens RFID connection block for the RF170C module enables the connection of two RFID readers via M12 plug in connectors, supporting RS 422 or RS232 communication protocols.
Shock resistance
IP67 protection class
CE and FCC approvals
Related links
- Siemens 6GT2002-0HD01 RF Module 24 V dc
- Siemens 6GT2002-0JE20 RF Module 28.8 V
- Pilz PNOZ m ES Series Safety Module, 24 V dc
- Preventa XPSMCM Universal Serial Bus Communication Module, 24 V dc
- Siemens 6GT2801-3AB20-0AX0 RF Module 13.56 MHz 24 V dc
- Relay module
- Phoenix Contact IBS IL Series Communication Module, 24 V dc
- Eaton Eaton XC Series Module, 24 V dc Supply
