Siemens 6GT2801-3AB20-0AX0 RF Module 13.56 MHz 24V dc

Subtotal (1 unit)*

$4,820.80

(exc. GST)

$5,302.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,820.80

*price indicative

RS Stock No.:
287-9520
Distrelec Article No.:
302-61-800
Mfr. Part No.:
6GT2801-3AB20-0AX0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

RF Module

Component Type

Reader

Frequency

13.56MHz

Minimum Supply Voltage

24V dc

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

160mm

Height

41mm

Width

80mm

Series

6GT2801

Standards/Approvals

CE, CCC, EAC, UKCA

COO (Country of Origin):
DE
The Siemens Reader is designed for ISO scan mode and features an RS422 and RS232 interface, suitable for operation in various conditions. Its integrated special antenna provides efficient scanning capabilities. With dimensions of 160x80x41 mm, it offers a robust and compact design suitable for industrial environments.

Silicon free

Shock resistance

IP67 protection class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy