Eaton Eaton XC Series Module, 24 V dc Supply
- RS Stock No.:
- 272-0600
- Mfr. Part No.:
- 167850 XC-152-E3-11
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 272-0600
- Mfr. Part No.:
- 167850 XC-152-E3-11
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Manufacturer Series | Eaton XC | |
| Supply Voltage | 24 V dc | |
| Network Type | Ethernet | |
| Programming Interface | Ethernet, USB | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Manufacturer Series Eaton XC | ||
Supply Voltage 24 V dc | ||
Network Type Ethernet | ||
Programming Interface Ethernet, USB | ||
- COO (Country of Origin):
- DE
The Eaton XC Compact PLC that has integrated web server features and, it comes with Ethernet, remote Server functions. It has 64 Megabyte application memory capacity and one slot for sd card.
Maximum power loss 8.5 watt
RISC CPU processor
RISC CPU processor
Related links
- Eaton Eaton XC Series Module
- Eaton XC Series PLC CPU, 24 V dc Supply
- Eaton XC Series PLC CPU
- Eaton XC Series PLC CPU 8-Input, Digital Input
- Schneider Electric Twido Series Logic Module Analogue, Transistor Output
- Schneider Electric Twido Series Logic Module Analogue, Relay Output
- Mitsubishi Electric Alpha 2 Series Logic Module Relay Output Digital Input
- Eaton easy Logic Module 12 x Input, 8 x Output With Display
