Wurth Elektronik 2611011021000 RF Module FM 3.6V
- RS Stock No.:
- 206-0003
- Distrelec Article No.:
- 303-76-184
- Mfr. Part No.:
- 2611011021000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.53
(exc. GST)
$29.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 32 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 124 | $26.53 |
| 125 + | $25.87 |
*price indicative
- RS Stock No.:
- 206-0003
- Distrelec Article No.:
- 303-76-184
- Mfr. Part No.:
- 2611011021000
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Component Type | Module | |
| Sub Type | RF Module | |
| Product Type | RF Module | |
| Modulation Technique | FM | |
| Maximum RF Data Rate | 2000kbps | |
| Maximum Output Power | 6dBm | |
| Mount Type | Surface | |
| Receiver Sensitivity | -100dBm | |
| Interface Type | UART | |
| Minimum Supply Voltage | 3.6V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2mm | |
| Length | 8mm | |
| Width | 12mm | |
| Series | Thyone-I | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Component Type Module | ||
Sub Type RF Module | ||
Product Type RF Module | ||
Modulation Technique FM | ||
Maximum RF Data Rate 2000kbps | ||
Maximum Output Power 6dBm | ||
Mount Type Surface | ||
Receiver Sensitivity -100dBm | ||
Interface Type UART | ||
Minimum Supply Voltage 3.6V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2mm | ||
Length 8mm | ||
Width 12mm | ||
Series Thyone-I | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Thyone-I 2.4GHz Proprietary radio module has a communication range up to 750m line of sight. It has a RF output power up to 6dBm and smart antenna configuration (2-in-1 Module).
Nano SIM size
Broadcast, Multicast and 4 byte addressing (Unicast)
End-to-end payload throughput up to 400kbits
Integrated radio profiles for 125kbits, 500kbits, 1000kbits and 2000kbits, gross
6 configurable digital IO pins (local & remote)
MESH networkin
Related links
- Wurth Elektronik RF Module FM 3.6 V
- RF Solutions ZETAPLUS-433-D RF Module FM 433 MHz 3.6 V
- RF Solutions ZETAPLUS-433-SO RF Module FM 433 MHz 3.6 V
- Wurth Elektronik RF Module FM 3.7 V
- Wurth Elektronik RF Module FM 3.8 V
- Wurth Elektronik 2609011181000 RF Module FM 3.8 V
- Wurth Elektronik 2609011191000 RF Module FM 3.8 V
- Wurth Elektronik 2609041191000 RF Module FM 3.7 V
