Wurth Elektronik 2609041191000 RF Module FM 3.7V
- RS Stock No.:
- 205-9950
- Distrelec Article No.:
- 303-76-180
- Mfr. Part No.:
- 2609041191000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$109.61
(exc. GST)
$120.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $109.61 |
| 100 - 199 | $106.86 |
| 200 + | $105.21 |
*price indicative
- RS Stock No.:
- 205-9950
- Distrelec Article No.:
- 303-76-180
- Mfr. Part No.:
- 2609041191000
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Component Type | Module | |
| Sub Type | RF Module | |
| Product Type | RF Module | |
| Modulation Technique | FM | |
| Maximum RF Data Rate | 400kbps | |
| Mount Type | Surface | |
| Maximum Output Power | 25dBm | |
| Receiver Sensitivity | -111dBm | |
| Interface Type | UART | |
| Minimum Supply Voltage | 3.6V | |
| Maximum Supply Voltage | 3.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 27mm | |
| Standards/Approvals | No | |
| Series | Themisto-I | |
| Length | 17mm | |
| Height | 3.8mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Component Type Module | ||
Sub Type RF Module | ||
Product Type RF Module | ||
Modulation Technique FM | ||
Maximum RF Data Rate 400kbps | ||
Mount Type Surface | ||
Maximum Output Power 25dBm | ||
Receiver Sensitivity -111dBm | ||
Interface Type UART | ||
Minimum Supply Voltage 3.6V | ||
Maximum Supply Voltage 3.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 27mm | ||
Standards/Approvals No | ||
Series Themisto-I | ||
Length 17mm | ||
Height 3.8mm | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik 915MHz Themisto-I radio module has a communication range up to 10.5km line of sight. It has a RF output power up to 25dBm and small size 17mm x 27mm x 3.8mm.
Integrated software stack with extensive functions
Flexible addressing (max. 255 nodes per network)
FCC 15.247 (wideband)
Configuration via UART interface
Available on tape and reel for SMT mounting
ACC Software - PC tool to configure and evaluate the mod
Related links
- Wurth Elektronik RF Module FM 3.7 V
- Wurth Elektronik 2609031181000 RF Module FM 3.7 V
- Wurth Elektronik RF Module FM 3.6 V
- Wurth Elektronik RF Module FM 3.8 V
- Wurth Elektronik 2609011181000 RF Module FM 3.8 V
- Wurth Elektronik 2609011191000 RF Module FM 3.8 V
- Wurth Elektronik 2611011021000 RF Module FM 3.6 V
- Wurth Elektronik 2608036024011 RF Module FM
