Wurth Elektronik 2609031181000 RF Module FM 3.7V
- RS Stock No.:
- 205-9946
- Mfr. Part No.:
- 2609031181000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 400 units)*
$35,438.00
(exc. GST)
$38,981.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 - 400 | $88.595 | $35,438.00 |
| 800 - 1200 | $86.38 | $34,552.00 |
| 1600 + | $85.051 | $34,020.40 |
*price indicative
- RS Stock No.:
- 205-9946
- Mfr. Part No.:
- 2609031181000
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | RF Module | |
| Sub Type | RF Module | |
| Component Type | Module | |
| Modulation Technique | FM | |
| Maximum RF Data Rate | 100kbps | |
| Maximum Output Power | 27dBm | |
| Mount Type | Surface | |
| Receiver Sensitivity | -124dBm | |
| Interface Type | UART | |
| Minimum Supply Voltage | 3.6V | |
| Maximum Supply Voltage | 3.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 17mm | |
| Height | 3.8mm | |
| Width | 27mm | |
| Series | Thebe-II | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type RF Module | ||
Sub Type RF Module | ||
Component Type Module | ||
Modulation Technique FM | ||
Maximum RF Data Rate 100kbps | ||
Maximum Output Power 27dBm | ||
Mount Type Surface | ||
Receiver Sensitivity -124dBm | ||
Interface Type UART | ||
Minimum Supply Voltage 3.6V | ||
Maximum Supply Voltage 3.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 17mm | ||
Height 3.8mm | ||
Width 27mm | ||
Series Thebe-II | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik 868MHz Thebe-II radio module has a communication range up to 20km line of sight. It has a RF output power up to 500mW (27dBm) and small size 17mm x 27mm x 4mm.
Low-power functions (Wake-On-Radio)
Drop in compatible to Tarvos-III
Flexible addressing (max. 255 nodes per network)
With integrated or external antenna
Integrated software stack with extensive functions
Available on tape and reel for SMT mounting
ACC So
Related links
- Wurth Elektronik 2609031181000 RF Module FM 3.7 V
- Wurth Elektronik RF Module FM 3.7 V
- Wurth Elektronik 2609041191000 RF Module FM 3.7 V
- Wurth Elektronik RF Module FM 3.6 V
- Wurth Elektronik RF Module FM 3.8 V
- Wurth Elektronik 2611011021000 RF Module FM 3.6 V
- Wurth Elektronik 2609011181000 RF Module FM 3.8 V
- Wurth Elektronik 2609011191000 RF Module FM 3.8 V
