RF Solutions ZETAPLUS-433-D RF Module FM 433 MHz 3.6V
- RS Stock No.:
- 125-1245
- Mfr. Part No.:
- ZETAPLUS-433-D
- Brand:
- RF Solutions
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$26.51
(exc. GST)
$29.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $26.51 | - |
| 5 + | $23.88 | 9% |
*price indicative
- RS Stock No.:
- 125-1245
- Mfr. Part No.:
- ZETAPLUS-433-D
- Brand:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Sub Type | Transceiver | |
| Product Type | RF Module | |
| Component Type | Module | |
| Modulation Technique | FM | |
| Maximum RF Data Rate | 500kbps | |
| Maximum Output Power | 13dBm | |
| Frequency | 433MHz | |
| Mount Type | Through Hole | |
| Receiver Sensitivity | -116dBm | |
| Interface Type | Serial | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Length | 16.5mm | |
| Width | 16mm | |
| Standards/Approvals | No | |
| Series | ZETA | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Sub Type Transceiver | ||
Product Type RF Module | ||
Component Type Module | ||
Modulation Technique FM | ||
Maximum RF Data Rate 500kbps | ||
Maximum Output Power 13dBm | ||
Frequency 433MHz | ||
Mount Type Through Hole | ||
Receiver Sensitivity -116dBm | ||
Interface Type Serial | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Length 16.5mm | ||
Width 16mm | ||
Standards/Approvals No | ||
Series ZETA | ||
ZETAPLUS Miniature Smart RF Transceiver Module
The ZETAPLUS Smart module is a Radio Transceiver with SPI (Serial Peripheral Interface) and UART interface. A highly tuned RF matching network achieves range of 2 kilometres. It features a 64-byte transmit/receive FIFO and has low current consumption for the power output. The ZETAPLUS integrates a battery voltage detector with an 11-bit ADC.
Simple UART and SPI interface
Transmit Power +13 dBm
High Sensitivity -116 dBm @ 2.4 kbps
Data Rate maximum 500 kbps
Low Power with 10 mA Rx, 18 mA Tx, 0.5 nA Standby
Operating Voltage 1.8 V to 3.6 V
Based on Silicon Labs Si4455 Transceiver
No configuration required
No external components
Dimensions 16 x 18 mm
Wireless Modules - RF Solutions
Related links
- RF Solutions ZETAPLUS-433-SO RF Module FM 433 MHz 3.6 V
- RF Solutions ZETA-433-D RF Module FM 433 MHz 0.6 V
- HopeRF RFM64W-433S2 RF Module FSK, OOK 433 MHz 3.6 V
- HopeRF RFM65W-433-S2 RF Module GMSK GFSK MSK 433 MHz 3.6 V
- Quasar QFM-RX1-433 RF Module FM 434.2 MHz 5.5 V
- RF Solutions T9-434-075 RF Module FM 434.08 MHz 10 V
- RF Solutions T9-434-225 RF Module FM 434.23 MHz 10 V
- Wurth Elektronik RF Module FM 3.6 V
