Wurth Elektronik 2609011191000 RF Module FM 3.8V

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$56.24

(exc. GST)

$61.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 99$56.24-
100 - 199$54.832%
200 +$53.984%

*price indicative

Packaging Options:
RS Stock No.:
205-9945
Distrelec Article No.:
303-76-175
Mfr. Part No.:
2609011191000
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

RF Module

Component Type

Module

Sub Type

RF Module

Modulation Technique

FM

Maximum RF Data Rate

400kbps

Maximum Output Power

14dBm

Mount Type

Surface

Receiver Sensitivity

-99dBm

Interface Type

UART

Minimum Supply Voltage

3.6V

Maximum Supply Voltage

3.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

17mm

Width

27mm

Series

Telesto-III

Height

3.2mm

COO (Country of Origin):
DE
The Wurth Elektronik 915MHz Telesto-III radio module has a communication range up to 700m line of sight. It has a RF output power up to 15dBm and small size 17mm x 27mm x 4.0mm.

Integrated software stack with extensive functions

Flexible addressing (max. 255 nodes per network)

Configuration via UART interface

Available on tape and reel for SMT mounting

ACC Software - PC tool to configure and evaluate the module

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy