STMicroelectronics STA8135GTR TFBGA160 (7 x 11 x 1.2 mm)

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
671-943
Mfr. Part No.:
STA8135GTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Package Type

TFBGA160 (7 x 11 x 1.2 mm)

Minimum Supply Voltage

1.62V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

5mm

Standards/Approvals

RoHS

Width

5mm

Series

STA8135G

Automotive Standard

AEC-Q100

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy