STMicroelectronics STA8135GTR GNSS Receiver 314 MHz

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$30.25

(exc. GST)

$33.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$30.25
5 +$29.32

*price indicative

RS Stock No.:
719-477
Mfr. Part No.:
STA8135GTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

GNSS Receiver

Number of Channels

84

Frequency

314MHz

Height

1.2mm

Interface Type

CAN, I2C, SPI, UART

Length

7mm

Minimum Supply Voltage

1.14V

Maximum Supply Voltage

1.32V

Protocol

GNSS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

STA8135G

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The STMicroelectronics Teseo V family and it is a multi-band multi-constellation positioning receiver IC able to manage all the GNSS constellations such as GPS, Galileo, GLONASS, BeiDou, NAVIC (former IRNSS) and QZSS, in L1, L2, L5, and E6 frequency bands.

SBAS systems: WAAS, EGNOS, MSAS, GAGAN, BeiDou

Code phase, carrier phase, doppler frequency measurement

Antenna sensing

PPS output

Notch filter for anti-jamming

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy