Molex 732870313 RF AttenuatorStraight 6 dBMaleMale

Subtotal (1 unit)*

$516.60

(exc. GST)

$568.26

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location
Units
Per unit
1 +$516.60

*price indicative

RS Stock No.:
427-892
Mfr. Part No.:
732870313
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

RF Attenuator

Interface Type

Coaxial

Impedance

50Ω

Maximum Frequency

40GHz

Connector Type

Coaxial

Orientation

Straight

Maximum Attenuation

6dB

Connector Gender A

Male

Standards/Approvals

REACH SVHC, IPC 1752A Class D, IEC-62474, EU RoHS, IPC 1752A Class C

Connector Gender B

Male

Series

73287

RoHS Status: Exempt

COO (Country of Origin):
US
The Molex Attenuator, Plug to Jack, with a straight configuration, delivers a fixed attenuation of 6 dB and supports frequencies up to 40 GHz, making it ideal for high-frequency applications in RF, microwave, and communication systems. With a 0.5 Watt power rating and 50Ω impedance, it ensures consistent signal reduction and impedance matching. The integrated hex body design allows for secure, tool-assisted installation, enhancing ease of use in compact or high-density setups.

Eu RoHS compliant

Low halogen

IEC-62474 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy