Molex 732870061 RF AttenuatorStraight 6 dBMaleMale

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$120.69

(exc. GST)

$132.76

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 9$120.69-
10 +$111.038%

*price indicative

RS Stock No.:
427-987
Mfr. Part No.:
732870061
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Interface Type

Coaxial

Product Type

RF Attenuator

Impedance

50Ω

Maximum Frequency

18GHz

Orientation

Straight

Maximum Attenuation

6dB

Connector Type

Coaxial

Connector Gender A

Male

Standards/Approvals

EU RoHS, IPC 1752A Class D, IEC-62474, REACH SVHC, IPC 1752A Class C

Connector Gender B

Male

Series

73287

RoHS Status: Exempt

The Molex SMA Attenuator, Plug to Jack, is designed for high-frequency applications, offering 18 GHz bandwidth with a 2 Watt power rating. It features a 50Ω impedance, ensuring compatibility with standard RF systems. The VSWR (Voltage Standing Wave Ratio) is optimized at a maximum of 1.35:1, ensuring minimal signal reflection and efficient power transfer. The straight design makes it suitable for compact setups and provides reliable performance in high-frequency signal attenuation for various RF and microwave applications.

Eu RoHS compliant

Low halogen

IEC-62474 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy