Molex 732870380 RF AttenuatorStraight 6 dBMaleMale

Subtotal (1 unit)*

$220.43

(exc. GST)

$242.47

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 7 unit(s), ready to ship from another location
Units
Per unit
1 +$220.43

*price indicative

RS Stock No.:
427-995
Mfr. Part No.:
732870380
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Interface Type

Coaxial

Product Type

RF Attenuator

Impedance

50Ω

Maximum Frequency

18GHz

Maximum Attenuation

6dB

Orientation

Straight

Connector Type

Coaxial

Connector Gender A

Male

Series

73287

Standards/Approvals

IPC 1752A Class C, IPC 1752A Class D, IEC-62474, EU RoHS, REACH SVHC

Connector Gender B

Male

RoHS Status: Exempt

The Molex N Type Attenuator, Plug to Jack, features a straight design and supports frequencies up to 18 GHz. It handles up to 2 Watts of power with an impedance of 50Ω, and a maximum VSWR of 1.35:1, ensuring stable signal transmission with minimal reflection. Ideal for RF and microwave applications where reliable attenuation and robust connectivity are essential.

Eu RoHS compliant

Low halogen

IEC-62474 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy